Similar
Similar
Similar
Similar
Similar
Similar

M2T22S4A5G40 | |
|---|---|
DigiKey Part Number | 360-1884-ND |
Manufacturer | |
Manufacturer Part Number | M2T22S4A5G40 |
Description | SWITCH TOGGLE DPDT 0.4VA 28V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | M2T22S4A5G40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 7.62mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |





