MMCX-J-P-H-ST-TH1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMCX-J-P-H-ST-TH1
MMCX-J-P-H-ST-TH1
MMCX-J-P-H-ST-TH1

MMCX-J-P-H-ST-TH1

DigiKey Part Number
SAM10617-ND
Manufacturer
Manufacturer Product Number
MMCX-J-P-H-ST-TH1
Description
CONN MMCX JACK STR 50 OHM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
MMCX Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
MMCX-J-P-H-ST-TH1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 125°C
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 21,769
Check Lead Time
Marketplace Stock: 3,434 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$1.53000$1.53
10$1.30200$13.02
25$1.22040$30.51
50$1.16200$58.10
100$1.10640$110.64
250$1.03708$259.27
500$0.98756$493.78
1,000$0.94043$940.43
2,500$0.88158$2,203.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

3,434In Stock
Ships from JRH Electronics