
MMCX-P-C-H-RA-CA2 | |
|---|---|
DigiKey Part Number | SAM12723-ND |
Manufacturer | |
Manufacturer Product Number | MMCX-P-C-H-RA-CA2 |
Description | CONN MMCX PLUG 50 OHM FREE RA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | MMCX-P-C-H-RA-CA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-178 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 4 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Insulator | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | 500 V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.99000 | $3.99 |
| 10 | $3.38900 | $33.89 |
| 25 | $3.17600 | $79.40 |
| 50 | $3.02440 | $151.22 |
| 100 | $2.87990 | $287.99 |
| 250 | $2.69956 | $674.89 |
| 500 | $2.57076 | $1,285.38 |
| 1,000 | $2.46000 | $2,460.00 |

