
MS27467T13B35P | |
---|---|
DigiKey Part Number | 3937-MS27467T13B35P-1178-ND |
Manufacturer | |
Manufacturer Product Number | MS27467T13B35P |
Description | MIL-DTL-38999 SERIES I CIRCULAR |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 22 | |
Shell Size - Insert | 13-35 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $747.27000 | $747.27 |
10 | $581.20000 | $5,812.00 |
25 | $415.16360 | $10,379.09 |
50 | $138.09100 | $6,904.55 |