MUSBR-05-S-O-B-SM-A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $1.21000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $1.76000
Datasheet

Parametric Equivalent


JRH Electronics
In Stock: 181
Unit Price: $1.16000
Datasheet
MUSBR-05-S-O-B-SM-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MUSBR-05-S-O-B-SM-A
MUSBR-05-S-O-B-SM-A
MUSBR-05-S-O-B-SM-A

MUSBR-05-S-O-B-SM-A

DigiKey Part Number
SAM9739-ND
Manufacturer
Manufacturer Product Number
MUSBR-05-S-O-B-SM-A
Description
CONN RCPT USB2.0 MINI B SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
MUSBR-05-S-O-B-SM-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Solder Retention
Ingress Protection
-
Operating Temperature
-50°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
30V
Mating Cycles
1500
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
-
Insulation Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3,532
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$1.26000$1.26
10$1.06800$10.68
25$1.00160$25.04
50$0.95360$47.68
100$0.90800$90.80
250$0.85104$212.76
500$0.81042$405.21
1,000$0.77173$771.73
2,500$0.72343$1,808.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.