
NADB15FF-B | |
---|---|
DigiKey Part Number | 3937-NADB15FF-B-ND |
Manufacturer | Neutrik |
Manufacturer Product Number | NADB15FF-B |
Description | NADB15FF-B |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Female Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Neutrik | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Convert To (Adapter End) | D-Sub, 15 Pin Female | |
Convert From (Adapter End) | D-Sub, 15 Pin Female | |
Number of Rows | 3 | |
Mounting Type | Panel Mount | |
Features | - | |
Shielding | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | - | |
Voltage Rating | 50 V | |
Current Rating (Amps) | 3 A | |
Housing Color | Silver | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $98.83600 | $988.36 |