
NTE1 | |
---|---|
DigiKey Part Number | 3937-NTE1-ND |
Manufacturer | Neutrik |
Manufacturer Product Number | NTE1 |
Description | AUDIO XFMR 200 / 200 |
Customer Reference | |
Detailed Description | 200 Impedance Primary Ohms 200 Impedance Secondary Ohms 1:1 Audio Transformer |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Neutrik | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:1 | |
Impedance - Primary (Ohms) | 200 | |
Impedance - Secondary (Ohms) | 200 | |
Transformer Type | General Purpose | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Power Level | - | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | - | |
Size / Dimension | 0.571" L x 0.453" W (14.50mm x 11.50mm) | |
Termination Style | Wire Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $50.83600 | $508.36 |