
NTE4 | |
---|---|
DigiKey Part Number | 3937-NTE4-ND |
Manufacturer | Neutrik |
Manufacturer Product Number | NTE4 |
Description | AUDIO XFMR |
Customer Reference | |
Detailed Description | Impedance Primary Ohms Impedance Secondary Ohms 1:4 Audio Transformer |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Neutrik | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:4 | |
Transformer Type | General Purpose | |
Size / Dimension | 0.571" L x 0.453" W (14.50mm x 11.50mm) | |
Termination Style | Wire Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $53.38200 | $533.82 |