OA172SAPL_IP55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OA172SAPL_IP55
OA172SAPL_IP55_view2
Harsh Environment Fans

OA172SAPL-11-1TBIP55

DigiKey Part Number
1053-1499-ND
Manufacturer
Manufacturer Product Number
OA172SAPL-11-1TBIP55
Description
FAN AXIAL 172X38MM 115VAC TERM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 228.0 CFM (6.38m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
OA172SAPL-11-1TBIP55 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
38.50mm
Air Flow
228.0 CFM (6.38m³/min)
Static Pressure
0.870 in H2O (216.7 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Capacitor, Thermal Overload Protector (TOP)
Noise
58.0dB
Power (Watts)
28.00W
RPM
3400 RPM
Termination
2 Terminals
Ingress Protection
IP55 - Dust Protected, Water Resistant
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)
Approval Agency
cURus, TUV
Weight
1.6 lbs (725.7 g)
Current Rating (Amps)
-
Voltage Range
103 ~ 126VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3,160
Check Lead Time
Marketplace Stock: 9 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$57.86000$57.86
20$43.97750$879.55
40$42.00000$1,680.00
Manufacturers Standard Package

Other Suppliers on DigiKey

9In Stock
Ships from JRH Electronics