OA180AP-22-1WB_view1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OA180AP-22-1WB_view1
OA180AP-22-1WB_view2
OA180AP-22-1WB_view3

OA180AP-22-1WB

DigiKey Part Number
1053-1051-ND
Manufacturer
Manufacturer Product Number
OA180AP-22-1WB
Description
FAN AXIAL 180X89MM 230VAC WIRE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 180mm L x 180mm H Ball 409.0 CFM (11.45m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OA180AP-22-1WB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 180mm L x 180mm H
Width
89.00mm
Air Flow
409.0 CFM (11.45m³/min)
Static Pressure
0.840 in H2O (209.2 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Thermal Overload Protector (TOP)
Noise
62.0dB
Power (Watts)
70.0W
RPM
3175 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CE, cURus, TUV, UR
Weight
4 lbs (1.8 kg)
Current Rating (Amps)
-
Voltage Range
200 ~ 240VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 170
Check Lead Time
Marketplace Stock: 10 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$91.94000$91.94
10$74.46200$744.62
30$68.43733$2,053.12
Manufacturers Standard Package

Other Suppliers on DigiKey

10In Stock
Ships from JRH Electronics