

OD1238-24HBVXC | |
|---|---|
DigiKey Part Number | 1053-1157-ND |
Manufacturer | |
Manufacturer Part Number | OD1238-24HBVXC |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 226.0 CFM (6.33m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD1238-24HBVXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 226.0 CFM (6.33m³/min) | |
Static Pressure | 1.350 in H2O (336.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 65.0dB | |
Power (Watts) | 40.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 1.7A | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 65000 Hrs @ 45°C | |
Base Product Number |






















