MFR Recommended
Similar
Similar
Similar
Similar
Similar


OD9238-24HBVXC | |
|---|---|
DigiKey Part Number | 1053-1289-ND |
Manufacturer | |
Manufacturer Part Number | OD9238-24HBVXC |
Description | FAN AXIAL 92.5X38MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92.5mm L x 92.5mm H Ball 135.0 CFM (3.78m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD9238-24HBVXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 92.5mm L x 92.5mm H | |
Width | 38.00mm | |
Air Flow | 135.0 CFM (3.78m³/min) | |
Static Pressure | 0.740 in H2O (184.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 58.0dB | |
Power (Watts) | 16 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.700A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |































