PT02E-12-4S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PT02E-12-4S
PT02E-12-4S(025)
PT02E-12-4S(025)

PT02E-12-4S(025)

DigiKey Part Number
PT02E-12-4S(025)-ND
Manufacturer
Manufacturer Product Number
PT02E-12-4S(025)
Description
CONN RCPT FMALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Qualification
MIL-DTL-26482 Series I
Shell Size - Insert
12-4
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Black Zinc Cobalt
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Environment Sealed
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum, Black Zinc Cobalt
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Industrial, Instrumentation, Mass Transit, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 90 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$25.33000$25.33
10$21.53100$215.31
25$20.18240$504.56
50$19.21940$960.97
100$18.30260$1,830.26
250$17.15800$4,289.50
500$16.34012$8,170.06
Manufacturers Standard Package

Other Suppliers on DigiKey

90In Stock
Ships from JRH Electronics