
PT06A-10-6P(470) | |
|---|---|
DigiKey Part Number | PT06A-10-6P(470)-ND |
Manufacturer | |
Manufacturer Part Number | PT06A-10-6P(470) |
Description | CONN PLUG MALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Shell Size - Insert | 10-6 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Black Zinc Cobalt | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Black Zinc Cobalt | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Industrial, Instrumentation, Mass Transit, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.64000 | $40.64 |
| 10 | $34.54100 | $345.41 |
| 25 | $32.37920 | $809.48 |
| 50 | $30.83460 | $1,541.73 |
| 100 | $29.36400 | $2,936.40 |
| 250 | $27.52812 | $6,882.03 |




