PT06A-14-12P(SR)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT06A-14-12P(470)

DigiKey Part Number
PT06A-14-12P(470)-ND
Manufacturer
Manufacturer Product Number
PT06A-14-12P(470)
Description
CONN PLUG MALE 12P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
12
Grade
-
Qualification
MIL-DTL-26482 Series I
Shell Size - Insert
14-12
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Black Zinc Cobalt
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum, Black Zinc Cobalt
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Industrial, Instrumentation, Mass Transit, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 33 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$32.43000$32.43
10$27.55900$275.59
25$25.83360$645.84
50$24.60100$1,230.05
100$23.42790$2,342.79
250$21.96280$5,490.70
Manufacturers Standard Package

Other Suppliers on DigiKey

33In Stock
Ships from JRH Electronics