PT06E12-10P(SR)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT06E-12-10P(470)

DigiKey Part Number
PT06E-12-10P(470)-ND
Manufacturer
Manufacturer Product Number
PT06E-12-10P(470)
Description
CONN PLUG MALE 10P GOLD SLDR CUP
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
10
Grade
-
Qualification
MIL-DTL-26482 Series I
Shell Size - Insert
12-10
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Black Zinc Cobalt
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Environment Sealed
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum, Black Zinc Cobalt
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Industrial, Instrumentation, Mass Transit, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Marketplace Stock: 83 View Now
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.

Other Suppliers on DigiKey

83In Stock
Ships from JRH Electronics