



QMS-052-06.75-L-D-PC4 | |
|---|---|
DigiKey Part Number | SAM9769-ND |
Manufacturer | |
Manufacturer Part Number | QMS-052-06.75-L-D-PC4 |
Description | CONN HDR 104POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Header, Outer Shroud Contacts Surface Mount, Through Hole Gold |
EDA/CAD Models | QMS-052-06.75-L-D-PC4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 104 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Through Hole | |
Features | Board Guide, Ground Bus (Plane), Power Pins (8) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11mm, 13mm | |
Height Above Board | 0.265" (6.73mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.59000 | $19.59 |
| 10 | $18.54000 | $185.40 |
| 25 | $17.85000 | $446.25 |
| 50 | $17.41020 | $870.51 |
| 100 | $13.85000 | $1,385.00 |
| 250 | $13.78800 | $3,447.00 |

