



QTH-090-02-L-D-A-K | |
|---|---|
DigiKey Part Number | SAM9832-ND |
Manufacturer | |
Manufacturer Part Number | QTH-090-02-L-D-A-K |
Description | CONN HDR 180POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-090-02-L-D-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 180 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.286" (7.26mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.96000 | $7.96 |
| 126 | $7.20008 | $907.21 |
| 252 | $6.43000 | $1,620.36 |
| 504 | $6.38750 | $3,219.30 |


