
S823/328-AT401H | |
|---|---|
DigiKey Part Number | 360-S823/328-AT401H-ND |
Manufacturer | |
Manufacturer Part Number | S823/328-AT401H |
Description | SWITCH TOGGLE DPDT 30A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 30A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 22.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 70°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.94000 | $39.94 |

