SFMC-103-02-S-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFMC-103-02-S-D

DigiKey Part Number
SFMC-103-02-S-D-ND
Manufacturer
Manufacturer Product Number
SFMC-103-02-S-D
Description
CONN RCPT 6POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SFMC-103-02-S-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.185" (4.70mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2.9A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 181 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.62000$3.62
50$2.95000$147.50
100$2.51000$251.00
500$2.23000$1,115.00
1,000$1.70000$1,700.00
2,000$1.52000$3,040.00
5,000$1.17400$5,870.00
Manufacturers Standard Package

Other Suppliers on DigiKey

181In Stock
Ships from JRH Electronics