32 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL-132-TT-12

DigiKey Part Number
SAM1110-32-ND
Manufacturer
Manufacturer Part Number
SL-132-TT-12
Description
CONN RCPT 32POS 0.1 TIN PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
32 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SL-132-TT-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.095" (2.41mm)
Contact Length - Post
0.095" (2.41mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 374
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.02000$4.02
25$3.64000$91.00
50$3.38000$169.00
100$3.22000$322.00
500$3.20000$1,600.00
Manufacturer Standard Packaging

Other Suppliers on DigiKey

45In Stock
Ships from JRH Electronics
Alternate Length
CONN RCPT 31POS 0.1 TIN PCB
In-Stock: 0
Unit Price: $4.05000
CONN RCPT 29POS 0.1 TIN PCB
In-Stock: 0
Unit Price: $3.83000
CONN RCPT 27POS 0.1 TIN PCB
In-Stock: 0
Unit Price: $3.61000
CONN RCPT 22POS 0.1 TIN PCB
In-Stock: 0
Unit Price: $3.07000
CONN RCPT 20POS 0.1 TIN PCB
In-Stock: 0
Unit Price: $2.85000