TD-132-G-A | |
---|---|
DigiKey Part Number | SAM1113-32-ND |
Manufacturer | |
Manufacturer Product Number | TD-132-G-A |
Description | CONN HEADER VERT 64POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 64 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TD-132-G-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.73000 | $13.73 |
10 | $12.99000 | $129.90 |
25 | $12.51000 | $312.75 |
50 | $12.20000 | $610.00 |
100 | $9.83120 | $983.12 |
Other Suppliers on DigiKey




