TFC-117-02-F-D-A-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TFC-117-02-F-D-A-K-TR
TFC-140-02-L-D-A

TFC-140-02-L-D-A

DigiKey Part Number
TFC-140-02-L-D-A-ND
Manufacturer
Manufacturer Product Number
TFC-140-02-L-D-A
Description
.050 X .050 TERMINAL STRIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 80 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
TFC-140-02-L-D-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.131" (3.33mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.226" (5.74mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.1A per Contact
Voltage Rating
350VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 57 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$11.12000$11.12
10$10.28000$102.80
25$9.72000$243.00
50$9.36000$468.00
100$8.37600$837.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

57In Stock
Ships from JRH Electronics