cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG70

DigiKey Part Number
3937-TG70-ND
Manufacturer
Glenair
Manufacturer Product Number
TG70
Description
WRENCH
Customer Reference
Detailed Description
Wrench Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Glenair
Series
Packaging
Bulk
Part Status
Active
Tool Type
-
Measurement Type
-
Length
-
Finish
-
End Detail
-
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from JRH Electronics, LLC
A separate $29.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$237.68000$237.68