
TS-114-T-AA | |
|---|---|
DigiKey Part Number | SAM12217-ND |
Manufacturer | |
Manufacturer Part Number | TS-114-T-AA |
Description | CONN HEADER VERT 14POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TS-114-T-AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.21000 | $2.21 |
| 50 | $1.80000 | $90.00 |
| 100 | $1.53000 | $153.00 |
| 500 | $1.36000 | $680.00 |
| 1,000 | $1.35354 | $1,353.54 |

