TST-117-01-T-D is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: $5.47950
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $6.95000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $4.82970
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $3.83000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $4.32010
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $3.50000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $6.20000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $3.64080
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $4.52220
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $4.42000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


WEC
In Stock: 570
Unit Price: $6.87000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $7.22000
Datasheet
TST-117-01-T-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TST-117-01-T-D

DigiKey Part Number
TST-117-01-T-D-ND
Manufacturer
Manufacturer Product Number
TST-117-01-T-D
Description
CONN HEADER VERT 34POS 2.54MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 34 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TST-117-01-T-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.250" (6.35mm)
Contact Length - Post
0.115" (2.92mm)
Overall Contact Length
0.480" (12.19mm)
Insulation Height
0.350" (8.89mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Keying Slot
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.4A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 114
Check Lead Time
Can ship in approximately 9 business days
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.15000$3.15
50$2.57000$128.50
100$2.18000$218.00
500$1.94000$970.00
1,000$1.53600$1,536.00
Manufacturers Standard Package