
USB-B-S-F-W-VT | |
|---|---|
DigiKey Part Number | 612-USB-B-S-F-W-VT-ND |
Manufacturer | |
Manufacturer Part Number | USB-B-S-F-W-VT |
Description | USB 2.0 INTERFACE, TYPE A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB-B-S-F-W-VT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | White | |
Base Product Number |

