ZF1-30-01-T-WT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
30 Position FFC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position FFC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
ZF1 Series
ZF1 Series

ZF1-30-01-T-WT

DigiKey Part Number
SAM10386-ND
Manufacturer
Manufacturer Part Number
ZF1-30-01-T-WT
Description
CONN FFC BOTTOM 30POS 1MM R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Position FFC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ZF1-30-01-T-WT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Flat Flex Type
FFC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
30
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.118" (3.00mm)
Locking Feature
Slide Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Polyphenylene Sulfide (PPS)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
-
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-2
Current Rating (Amps)
1.9A per Contact
Contact Finish Thickness
-
Housing Color
Natural
Actuator Color
Black
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 500 View Now
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.

Other Suppliers on DigiKey

500In Stock
Ships from JRH Electronics