
ZW-12-16-G-S-200-127 | |
---|---|
DigiKey Part Number | 612-ZW-12-16-G-S-200-127-ND |
Manufacturer | |
Manufacturer Product Number | ZW-12-16-G-S-200-127 |
Description | CONN BRD STACK .100" 12POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-12-16-G-S-200-127 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.445" (11.303mm) | |
Length - Post (Mating) | 0.118" (2.997mm) | |
Length - Stack Height | 0.200" (5.080mm) | |
Length - Tail | 0.127" (3.226mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.96000 | $1.96 |