XMAP-06V-S(M8AM) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3,759
Unit Price: $0.20500
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.57000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.17000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.27000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.12000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.34000
Datasheet

Parametric Equivalent


WEC
In Stock: 1,420
Unit Price: $0.73000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.84000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


JAM
In Stock: 0
Unit Price: $0.10000
Datasheet
6 Rectangular Connectors - Housings Plug White 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMAP-06V-S(M8AM)

DigiKey Part Number
XMAP-06V-S(M8AM)-ND
Manufacturer
Manufacturer Part Number
XMAP-06V-S(M8AM)
Description
CONN PLUG HSG 6POS 2.50MM
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug White 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-25°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.