
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JULABO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Product Type | Recirculating Heater | |
Voltage | 115V | |
Flow Rate | 3.96GPM (15.0LPM) | |
Fluid Capacity | 12000ML (405.8 oz) | |
Operating Temperature | 20°C ~ 150°C | |
Dimensions - Overall | 19.30" L x 13.00" W x 18.50" H (490.2mm x 330.2mm x 469.9mm) | |
Ratings | CE, cULus | |
Features | Flow Diverter, USB A, USB B |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,104.00000 | $4,104.00 |