
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JULABO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Product Type | Recirculating Heater | |
Voltage | 115V | |
Flow Rate | 7.13GPM (27.0LPM) | |
Fluid Capacity | 5000ML (169.1 oz) | |
Operating Temperature | 20°C ~ 200°C | |
Dimensions - Overall | 16.10" L x 9.10" W x 16.50" H (408.9mm x 231.1mm x 419.1mm) | |
Ratings | CE | |
Features | Adjustable Pump, Flow Diverter, USB A, USB B, RS232 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,472.00000 | $4,472.00 |