
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JULABO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Refrigerated/Heating Circulator | |
Power - Cooling | 150 W | |
Voltage | 115V | |
Flow Rate | 7.13GPM (27.0LPM) | |
Fluid Capacity | 4000ML (135.3 oz) | |
Operating Temperature | -20°C ~ 200°C | |
Dimensions - Overall | 15.40" L x 9.10" W x 25.60" H (391.2mm x 231.1mm x 650.2mm) | |
Ratings | CE | |
Features | Adjustable Pump, Flow Diverter, USB A, USB B, RS232 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7,650.00000 | $7,650.00 |