
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JULABO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Refrigerated/Heating Circulator | |
Power - Cooling | 270 W | |
Voltage | 115V | |
Flow Rate | 7.13GPM (27.0LPM) | |
Fluid Capacity | 4000ML (135.3 oz) | |
Operating Temperature | -25°C ~ 200°C | |
Dimensions - Overall | 16.50" L x 9.40" W x 26.00" H (419.1mm x 238.8mm x 660.4mm) | |
Ratings | CE | |
Features | Adjustable Pump, Flow Diverter, USB A, USB B, External Pt100 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8,977.00000 | $8,977.00 |