
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JULABO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Active, Recirculating Chiller/Heater | |
Power - Cooling | 1200 W | |
Current | 15 A | |
Voltage | 208VAC | |
Flow Rate | 4.23GPM-10.57GPM (16.0LPM-40.0LPM) | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | - | |
Operating Temperature | -40°C ~ 250°C | |
Connection Type | - | |
Weight | 172 lbs (78.0 kg) | |
Dimensions - Overall | 22.90" L x 12.70" W x 26.00" H (581.7mm x 322.6mm x 660.4mm) | |
Ratings | - | |
Features | Temperature Control | |
Attachment Method | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,555.00000 | $3,555.00 |