
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JULABO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Active, Recirculating Chiller | |
Power - Cooling | 250 W | |
Current | 5 A | |
Voltage | 115VAC | |
Flow Rate | 3.96GPM (15.0LPM) | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | - | |
Operating Temperature | -10°C ~ 40°C | |
Connection Type | - | |
Weight | 60 lbs (27.2 kg) | |
Dimensions - Overall | 16.00" L x 9.50" W x 21.00" H (406.4mm x 241.3mm x 533.4mm) | |
Ratings | - | |
Features | Temperature Control | |
Attachment Method | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,923.00000 | $4,923.00 |