
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JULABO | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Product Type | Active, Recirculating Chiller/Heater | |
Power - Cooling | 400 W | |
Voltage | 100 ~ 230VAC | |
Flow Rate | 0.92GPM (3.5LPM) | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | - | |
Operating Temperature | -20°C ~ 40°C | |
Connection Type | - | |
Weight | 21.4 lbs (9.7 kg) | |
Dimensions - Overall | 13.40" L x 7.90" W x 11.80" H (340.4mm x 200.7mm x 299.7mm) | |
Ratings | - | |
Features | Temperature Control | |
Attachment Method | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,643.00000 | $2,643.00 |