
CT257 | |
|---|---|
DigiKey Part Number | 5229-CT257-ND |
Manufacturer | |
Manufacturer Part Number | CT257 |
Description | CBL TIE LOCKING BLK 50LBS 14" |
Customer Reference | |
Detailed Description | Standard Tie Black 4.00" (101.60mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kable Kontrol | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard Tie | |
Length - Approximate | 14" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.189" (4.80mm) | |
Length - Actual | 1.167' (355.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Plenum Rated, UL Rated | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.05699 | $56.99 |
| 6,000 | $0.04000 | $240.00 |
| 72,000 | $0.03820 | $2,750.40 |
| 144,000 | $0.03450 | $4,968.00 |





