
CT280-B | |
---|---|
DigiKey Part Number | 5229-CT280-B-ND |
Manufacturer | |
Manufacturer Product Number | CT280-B |
Description | CABLE TIE HLDR QUAD ADHESIVE BLK |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Adhesive, Screw |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kable Kontrol | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Adhesive, Screw | |
Size / Dimension | 1.06" L x 1.06" W x 0.26" H (27.0mm x 27.0mm x 6.5mm) | |
For Use With/Related Products | 50Lb Tensile Strength Cable Ties | |
Material | Nylon 6.6 | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $0.20120 | $20.12 |
5,500 | $0.17000 | $935.00 |
33,000 | $0.14000 | $4,620.00 |
66,000 | $0.11000 | $7,260.00 |
132,000 | $0.09000 | $11,880.00 |