
CT280 | |
---|---|
DigiKey Part Number | 5229-CT280-ND |
Manufacturer | |
Manufacturer Product Number | CT280 |
Description | CABLE TIE HLDR QUAD ADH NATURAL |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Adhesive, Screw |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kable Kontrol | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Adhesive, Screw | |
Size / Dimension | 1.06" L x 1.06" W x 0.26" H (27.0mm x 27.0mm x 6.5mm) | |
For Use With/Related Products | 50Lb Tensile Strength Cable Ties | |
Material | Nylon 6.6 | |
Color | Natural |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $0.19600 | $19.60 |
5,500 | $0.16000 | $880.00 |
33,000 | $0.13000 | $4,290.00 |
66,000 | $0.10000 | $6,600.00 |
132,000 | $0.07000 | $9,240.00 |