
CT284 | |
---|---|
DigiKey Part Number | 5229-CT284-ND |
Manufacturer | |
Manufacturer Product Number | CT284 |
Description | CABLE TIE HLDR QUAD ADHESIVE BLK |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Adhesive, Screw |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kable Kontrol | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Adhesive, Screw | |
Size / Dimension | 0.75" L x 0.75" W x 0.15" H (19.1mm x 19.1mm x 3.8mm) | |
For Use With/Related Products | 40Lb Tensile Strength Cable Ties | |
Material | Nylon 6.6 | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $0.19230 | $19.23 |
6,500 | $0.15000 | $975.00 |
13,000 | $0.12000 | $1,560.00 |
156,000 | $0.09000 | $14,040.00 |
312,000 | $0.06000 | $18,720.00 |