
HS3378-SP-WH | |
|---|---|
DigiKey Part Number | 5229-HS3378-SP-WH-ND |
Manufacturer | |
Manufacturer Part Number | HS3378-SP-WH |
Description | HEATSHRINK TUBE WHT 1/2''X200' |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.472" (11.99mm) 3 to 1 White 200.0' (61.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 200.0' (61.0m) | |
Inner Diameter - Supplied | 0.472" (11.99mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.027" (0.69mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant, Heat Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | Military | |
Qualification | AMS-DTL-23053/5 | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 200.0' (61.0m) | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.65000 | $85.65 |
| 10 | $82.65000 | $826.50 |
| 30 | $79.65000 | $2,389.50 |
| 45 | $76.65000 | $3,449.25 |
| 90 | $74.65000 | $6,718.50 |





