
HS352-S50-BLACK | |
---|---|
DigiKey Part Number | 5229-HS352-S50-BLACK-ND |
Manufacturer | |
Manufacturer Product Number | HS352-S50-BLACK |
Description | HEATSHRINK TUBE BLK 1/16''x50' |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 50.0' (15.2m) | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.018" (0.46mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant, Heat Resistant, Oil Resistant, Self-Extinguishing, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | Military | |
Qualification | AMS-DTL-23053/5 | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.86000 | $13.86 |
30 | $12.47000 | $374.10 |
60 | $11.22000 | $673.20 |
720 | $10.10000 | $7,272.00 |
1,440 | $9.09000 | $13,089.60 |