
HS355-S10-YG | |
|---|---|
DigiKey Part Number | 5229-HS355-S10-YG-ND |
Manufacturer | |
Manufacturer Product Number | HS355-S10-YG |
Description | 2:1 HEATSHRINK 1/8"X10' YG |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Insulation 0.125" (3.18mm) 2 to 1 Yellow, Green 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 10.00' (3.05m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.019" (0.48mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | Military | |
Qualification | - | |
Shrink Temperature | 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.65000 | $27.65 |
| 50 | $25.85000 | $1,292.50 |
| 75 | $24.27000 | $1,820.25 |
| 100 | $22.87000 | $2,287.00 |



