
HS355-S500-BLACK | |
|---|---|
DigiKey Part Number | 5229-HS355-S500-BLACK-ND |
Manufacturer | |
Manufacturer Part Number | HS355-S500-BLACK |
Description | HEATSHRINK TUBE BLK 1/8''x500' |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.019" (0.48mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant, Heat Resistant, Oil Resistant, Self-Extinguishing, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | Military | |
Qualification | AMS-DTL-23053/5 | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 500.0' (152.4m) | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.67000 | $58.67 |
| 11 | $55.67000 | $612.37 |
| 33 | $52.67000 | $1,738.11 |
| 66 | $50.67000 | $3,344.22 |
| 132 | $48.67000 | $6,424.44 |



