
HS357-S50-ORANGE | |
|---|---|
DigiKey Part Number | 5229-HS357-S50-ORANGE-ND |
Manufacturer | |
Manufacturer Part Number | HS357-S50-ORANGE |
Description | HEATSHRINK TUBE ORG 3/16''x50' |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Orange 50.0' (15.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 50.0' (15.2m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.019" (0.48mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant, Heat Resistant, Oil Resistant, Self-Extinguishing, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | Military | |
Qualification | AMS-DTL-23053/5 | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.05000 | $16.05 |
| 13 | $14.44000 | $187.72 |
| 25 | $13.00000 | $325.00 |
| 150 | $11.70000 | $1,755.00 |
| 300 | $10.53000 | $3,159.00 |








