
HS367-S100-BLACK | |
---|---|
DigiKey Part Number | 5229-HS367-S100-BLACK-ND |
Manufacturer | |
Manufacturer Product Number | HS367-S100-BLACK |
Description | HEATSHRINK TUBE BLK 1''x100' |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.039" (0.99mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant, Heat Resistant, Oil Resistant, Self-Extinguishing, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | Military | |
Qualification | AMS-DTL-23053/5 | |
Shrink Temperature | 90°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $90.33000 | $90.33 |
24 | $87.33000 | $2,095.92 |
32 | $84.33000 | $2,698.56 |
48 | $81.33000 | $3,903.84 |
96 | $78.33000 | $7,519.68 |