
HS367-S50-BLACK | |
|---|---|
DigiKey Part Number | 5229-HS367-S50-BLACK-ND |
Manufacturer | |
Manufacturer Part Number | HS367-S50-BLACK |
Description | HEATSHRINK TUBE BLK 1''x50' |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 50.0' (15.2m) | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.039" (0.99mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant, Heat Resistant, Oil Resistant, Self-Extinguishing, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | Military | |
Qualification | AMS-DTL-23053/5 | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.58000 | $54.58 |
| 48 | $51.58000 | $2,475.84 |
| 64 | $48.58000 | $3,109.12 |
| 96 | $45.58000 | $4,375.68 |
| 192 | $42.58000 | $8,175.36 |



