
HS380-CL | |
|---|---|
DigiKey Part Number | 5229-HS380-CL-ND |
Manufacturer | |
Manufacturer Product Number | HS380-CL |
Description | HEATSHRINK TUBE CLR 3/4''X4' |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 3 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.313" (7.95mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant, Heat Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.98000 | $18.98 |
| 50 | $17.08000 | $854.00 |
| 100 | $15.37000 | $1,537.00 |
| 200 | $13.83000 | $2,766.00 |
| 400 | $12.45000 | $4,980.00 |







