
HS380-GN | |
---|---|
DigiKey Part Number | 5229-HS380-GN-ND |
Manufacturer | |
Manufacturer Product Number | HS380-GN |
Description | HEATSHRINK TUBE GRN 3/4''X4' |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 3 to 1 Green 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.313" (7.95mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant, Heat Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.58000 | $19.58 |
50 | $17.62000 | $881.00 |
100 | $15.85000 | $1,585.00 |
200 | $14.27000 | $2,854.00 |
400 | $12.80000 | $5,120.00 |